
TPS62051DGSR | |
|---|---|
DigiKey Part Number | 296-41755-2-ND - Tape & Reel (TR) 296-41755-1-ND - Cut Tape (CT) 296-41755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62051DGSR |
Description | IC REG BUCK ADJ 800MA 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 800mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62051DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 850kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,33000 € | 13,30 € |
| 25 | 1,21120 € | 30,28 € |
| 100 | 1,08150 € | 108,15 € |
| 250 | 1,01964 € | 254,91 € |
| 500 | 0,98490 € | 492,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,91922 € | 2.298,05 € |
| 5.000 | 0,89968 € | 4.498,40 € |
| 7.500 | 0,88990 € | 6.674,25 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

