
TPS62050DGS | |
|---|---|
DigiKey Part Number | 296-14208-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS62050DGS |
Description | IC REG BUCK ADJ 800MA 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 800mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62050DGS Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 850kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSSOP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62051DGS | Texas Instruments | 1.649 | 296-14209-5-ND | 2,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,71100 € | 17,11 € |
| 80 | 1,42450 € | 113,96 € |
| 160 | 1,36063 € | 217,70 € |
| 320 | 1,30803 € | 418,57 € |
| 560 | 1,27245 € | 712,57 € |
| 1.040 | 1,23909 € | 1.288,65 € |
| 2.560 | 1,19982 € | 3.071,54 € |
| 5.040 | 1,17619 € | 5.928,00 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |


