MFR Recommended

TPS62046DGQRG4 | |
|---|---|
DigiKey Part Number | TPS62046DGQRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62046DGQRG4 |
Description | IC REG BUCK 3.3V 1.2A 10HVSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62046DGQRG4 Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-HVSSOP |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62046DGQR | Texas Instruments | 4.640 | 296-15223-1-ND | 2,05000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75699 € | 1.892,48 € |
| 5.000 | 0,74045 € | 3.702,25 € |
| 7.500 | 0,73217 € | 5.491,27 € |
| Unit Price without VAT: | 0,75699 € |
|---|---|
| Unit Price with VAT: | 0,90082 € |



