
TPS62046DGQR | |
|---|---|
DigiKey Part Number | 296-15223-2-ND - Tape & Reel (TR) 296-15223-1-ND - Cut Tape (CT) 296-15223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62046DGQR |
Description | IC REG BUCK 3.3V 1.2A 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62046DGQR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-HVSSOP |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,66200 € | 16,62 € |
| 25 | 1,51920 € | 37,98 € |
| 100 | 1,36190 € | 136,19 € |
| 250 | 1,28692 € | 321,73 € |
| 500 | 1,25614 € | 628,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,16528 € | 2.913,20 € |
| 5.000 | 1,14161 € | 5.708,05 € |
| 7.500 | 1,12977 € | 8.473,27 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |










