Direct
Similar

TPS62044DRCRG4 | |
|---|---|
DigiKey Part Number | TPS62044DRCRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62044DRCRG4 |
Description | IC REG BUCK 1.8V 1.2A 10VSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1.2A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62044DRCRG4 Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62044DRCR | Texas Instruments | 54.805 | 296-15901-2-ND | 1,58081 € | Direct |
| ADP2120ACPZ-1.8-R7 | Analog Devices Inc. | 1.428 | 505-ADP2120ACPZ-1.8-R7CT-ND | 3,09000 € | Similar |



