
TPS62021DRCR | |
|---|---|
DigiKey Part Number | 296-17180-2-ND - Tape & Reel (TR) 296-17180-1-ND - Cut Tape (CT) 296-17180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62021DRCR |
Description | IC REG BUCK ADJ 600MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 600mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62021DRCR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,04886 € | 3.146,58 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

