Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 600mA 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62020DGQ

DigiKey Part Number
296-34632-5-ND
Manufacturer
Manufacturer Product Number
TPS62020DGQ
Description
IC REG BUCK ADJ 600MA 10HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 600mA 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS62020DGQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
6V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
1.25MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-HVSSOP
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 45.682 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,23000 €2,23 €
101,65600 €16,56 €
801,37788 €110,23 €
1601,31581 €210,53 €
3201,26469 €404,70 €
5601,23009 €688,85 €
1.0401,19764 €1.245,55 €
2.5601,15946 €2.968,22 €
5.0401,13649 €5.727,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,65370 €

Other Suppliers on DigiKey

45.682In Stock
Ships from Rochester Electronics, LLC