Buck Switching Regulator IC Positive Fixed 1.9V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62008DGS

DigiKey Part Number
296-15676-5-ND
Manufacturer
Manufacturer Product Number
TPS62008DGS
Description
IC REG BUCK 1.9V 600MA 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.9V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS62008DGS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
750kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-VSSOP
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,58000 €2,58 €
101,92800 €19,28 €
801,61000 €128,80 €
1601,53925 €246,28 €
3201,48094 €473,90 €
5601,44148 €807,23 €
1.0401,40451 €1.460,69 €
2.5601,36099 €3.484,13 €
5.0401,33481 €6.727,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,07020 €

Other Suppliers on DigiKey

31.892In Stock
Ships from Rochester Electronics, LLC