
TPS62007DGSR | |
|---|---|
DigiKey Part Number | 296-11618-2-ND - Tape & Reel (TR) 296-11618-1-ND - Cut Tape (CT) 296-11618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62007DGSR |
Description | IC REG BUCK 3.3V 600MA 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62007DGSR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 750kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSSOP |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62007DGS | Rochester Electronics, LLC | 10.783 | 2156-TPS62007DGS-ND | 2,58000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,62900 € | 16,29 € |
| 25 | 1,48840 € | 37,21 € |
| 100 | 1,33350 € | 133,35 € |
| 250 | 1,25984 € | 314,96 € |
| 500 | 1,22816 € | 614,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,14015 € | 2.850,38 € |
| 5.000 | 1,11687 € | 5.584,35 € |
| 7.500 | 1,10521 € | 8.289,08 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

