
TPS62004DGSR | |
|---|---|
DigiKey Part Number | 296-11615-2-ND - Tape & Reel (TR) 296-11615-1-ND - Cut Tape (CT) 296-11615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62004DGSR |
Description | IC REG BUCK 1.5V 600MA 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62004DGSR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 750kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSSOP |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,61600 € | 16,16 € |
| 25 | 1,47640 € | 36,91 € |
| 100 | 1,32300 € | 132,30 € |
| 250 | 1,24984 € | 312,46 € |
| 500 | 1,21842 € | 609,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,13110 € | 2.827,75 € |
| 5.000 | 1,10800 € | 5.540,00 € |
| 7.500 | 1,09644 € | 8.223,30 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

