MFR Recommended

TPS62004DGSG4 | |
|---|---|
DigiKey Part Number | TPS62004DGSG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS62004DGSG4 |
Description | IC REG BUCK 1.5V 600MA 10VSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62004DGSG4 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 750kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSSOP |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62004DGS | Rochester Electronics, LLC | 23.712 | 2156-TPS62004DGS-ND | 2,50000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 1,14725 € | 367,12 € |
| Unit Price without VAT: | 1,14725 € |
|---|---|
| Unit Price with VAT: | 1,36523 € |


