
TPS62003DGS | |
|---|---|
DigiKey Part Number | 296-27019-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS62003DGS |
Description | IC REG BUCK 1.2V 600MA 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62003DGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,72100 € | 17,21 € |
| 80 | 1,43463 € | 114,77 € |
| 160 | 1,37063 € | 219,30 € |
| 320 | 1,31794 € | 421,74 € |
| 560 | 1,28229 € | 718,08 € |
| 1.040 | 1,24885 € | 1.298,80 € |
| 2.560 | 1,20951 € | 3.096,35 € |
| 5.040 | 1,18583 € | 5.976,58 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

