Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 12-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62000YEGT

DigiKey Part Number
296-15776-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62000YEGT
Description
IC REG BUCK ADJ 600MA 12DSBGA
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 12-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62000YEGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
750kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1.500In Stock
Ships from Rochester Electronics, LLC