Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62000QDGSRQ1

DigiKey Part Number
296-23767-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62000QDGSRQ1
Description
IC REG BUCK ADJ 600MA 10VSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
EDA/CAD Models
TPS62000QDGSRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
5.5V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
750kHz
Part Status
Obsolete
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.5V
Supplier Device Package
10-VSSOP
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.