
TPS61391RTER | |
|---|---|
DigiKey Part Number | 296-TPS61391RTERTR-ND - Tape & Reel (TR) 296-TPS61391RTERCT-ND - Cut Tape (CT) 296-TPS61391RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61391RTER |
Description | IC REG BOOST ADJ 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 20V 1 Output 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61391RTER Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 85V |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,52600 € | 25,26 € |
| 25 | 2,32040 € | 58,01 € |
| 100 | 2,09490 € | 209,49 € |
| 250 | 1,98732 € | 496,83 € |
| 500 | 1,97392 € | 986,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,80325 € | 5.409,75 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |







