
TPS61390RTET | |
|---|---|
DigiKey Part Number | 296-TPS61390RTETTR-ND - Tape & Reel (TR) 296-TPS61390RTETCT-ND - Cut Tape (CT) 296-TPS61390RTETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61390RTET |
Description | IC REG BOOST ADJ 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 20V 1 Output 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61390RTET Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 85V |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,99200 € | 29,92 € |
| 25 | 2,75480 € | 68,87 € |
| 100 | 2,49390 € | 249,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,36944 € | 592,36 € |
| 500 | 2,29446 € | 1.147,23 € |
| 750 | 2,25689 € | 1.692,67 € |
| 1.250 | 2,21528 € | 2.769,10 € |
| 1.750 | 2,19095 € | 3.834,16 € |
| 2.500 | 2,16756 € | 5.418,90 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

