
TPS61372EVM-033 | |
|---|---|
DigiKey Part Number | 296-50696-ND |
Manufacturer | |
Manufacturer Product Number | TPS61372EVM-033 |
Description | EVAL BOARD FOR TPS61372 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61372 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 600mA |
Manufacturer Texas Instruments | Voltage - Input 2.5V ~ 5V |
Packaging Bulk | Regulator Topology Boost |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up | Utilized IC / Part TPS61372 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 12V |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 € | 69,50 € |
| Unit Price without VAT: | 69,50000 € |
|---|---|
| Unit Price with VAT: | 82,70500 € |

