
TPS61322DBZT | |
|---|---|
DigiKey Part Number | 296-48373-2-ND - Tape & Reel (TR) 296-48373-1-ND - Cut Tape (CT) 296-48373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61322DBZT |
Description | IC REG BOOST 2.2V 1.2A SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 2.2V 1 Output 1.2A (Switch) TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61322DBZT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-3 |
Voltage - Input (Min) 0.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,72000 € | 7,20 € |
| 25 | 0,65000 € | 16,25 € |
| 100 | 0,57420 € | 57,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53792 € | 134,48 € |
| 500 | 0,51608 € | 258,04 € |
| 750 | 0,50513 € | 378,85 € |
| 1.250 | 0,49300 € | 616,25 € |
| 1.750 | 0,48591 € | 850,34 € |
| 2.500 | 0,47910 € | 1.197,75 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

