
TPS613223ADBVR | |
|---|---|
DigiKey Part Number | 296-52011-2-ND - Tape & Reel (TR) 296-52011-1-ND - Cut Tape (CT) 296-52011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS613223ADBVR |
Description | IC REG BOOST 2V 1.2A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 2V 1 Output 1.2A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS613223ADBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,26560 € | 6,64 € |
| 100 | 0,23090 € | 23,09 € |
| 250 | 0,21424 € | 53,56 € |
| 500 | 0,20418 € | 102,09 € |
| 1.000 | 0,19592 € | 195,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18571 € | 557,13 € |
| 6.000 | 0,18072 € | 1.084,32 € |
| 9.000 | 0,17821 € | 1.603,89 € |
| 15.000 | 0,17544 € | 2.631,60 € |
| 21.000 | 0,17382 € | 3.650,22 € |
| 30.000 | 0,17226 € | 5.167,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


