LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.5A (Flash) 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61310YFFT

DigiKey Part Number
296-TPS61310YFFTTR-ND - Tape & Reel (TR)
296-TPS61310YFFTCT-ND - Cut Tape (CT)
296-TPS61310YFFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61310YFFT
Description
IC LED DRV RGLTR PWM 20DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.5A (Flash) 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61310YFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
2.5V ~ 5.7V
Current - Output / Channel
1.5A (Flash)
Frequency
1.92MHz
Dimming
PWM
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFBGA, DSBGA
Supplier Device Package
20-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,13900 €11,39 €
251,03520 €25,88 €
1000,92180 €92,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,86768 €216,92 €
5000,83508 €417,54 €
7500,81875 €614,06 €
1.2500,80064 €1.000,80 €
1.7500,79007 €1.382,62 €
2.5000,77989 €1.949,72 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €

Other Suppliers on DigiKey

1.750In Stock
Ships from Rochester Electronics, LLC