
TPS61305YFFR | |
|---|---|
DigiKey Part Number | TPS61305YFFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61305YFFR |
Description | IC LED DRV RGLTR I2C 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) I2C Dimming 400mA, 800mA (Flash) 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61305YFFR Models |
Category | Voltage - Output 5.7V |
Manufacturer Texas Instruments | Current - Output / Channel 400mA, 800mA (Flash) |
Packaging Tape & Reel (TR) | Frequency 1.92MHz |
Part Status Active | Dimming I2C |
Type DC DC Regulator | Applications Camera Flash |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 20-UFBGA, DSBGA |
Voltage - Supply (Min) 2.5V | Supplier Device Package 20-DSBGA |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,41959 € | 4.258,77 € |
| Unit Price without VAT: | 1,41959 € |
|---|---|
| Unit Price with VAT: | 1,68931 € |

