
TPS61301YFFT | |
|---|---|
DigiKey Part Number | 296-TPS61301YFFTTR-ND - Tape & Reel (TR) 296-TPS61301YFFTCT-ND - Cut Tape (CT) 296-TPS61301YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61301YFFT |
Description | IC LED DRIVER RGLTR DIM 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) I2C Dimming 400mA, 800mA (Flash) 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61301YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.7V | |
Current - Output / Channel | 400mA, 800mA (Flash) | |
Frequency | 1.92MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01600 € | 20,16 € |
| 25 | 1,84640 € | 46,16 € |
| 100 | 1,66030 € | 166,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,57160 € | 392,90 € |
| 500 | 1,51814 € | 759,07 € |
| 750 | 1,49136 € | 1.118,52 € |
| 1.250 | 1,46169 € | 1.827,11 € |
| 1.750 | 1,44435 € | 2.527,61 € |
| 2.500 | 1,42767 € | 3.569,18 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

