
TPS61300YFFT | |
|---|---|
DigiKey Part Number | 296-TPS61300YFFTTR-ND - Tape & Reel (TR) 296-TPS61300YFFTCT-ND - Cut Tape (CT) 296-TPS61300YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61300YFFT |
Description | IC LED DRV RGLTR I2C 20DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) I2C Dimming 400mA, 800mA (Flash) 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61300YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.7V | |
Current - Output / Channel | 400mA, 800mA (Flash) | |
Frequency | 1.92MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,52584 € | 381,46 € |
| 500 | 1,47392 € | 736,96 € |
| 750 | 1,44792 € | 1.085,94 € |
| 1.250 | 1,41911 € | 1.773,89 € |
| 1.750 | 1,40227 € | 2.453,97 € |
| 2.500 | 1,38608 € | 3.465,20 € |
| 6.250 | 1,35122 € | 8.445,12 € |
| Unit Price without VAT: | 1,52584 € |
|---|---|
| Unit Price with VAT: | 1,81575 € |

