New Product
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 6-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 6-XFBGA, DSBGA
6-XFBGA, DSBGA

TPS612993YBHR

DigiKey Part Number
296-TPS612993YBHRTR-ND - Tape & Reel (TR)
296-TPS612993YBHRCT-ND - Cut Tape (CT)
296-TPS612993YBHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS612993YBHR
Description
95NA QUIESCENT CURRENT, 5.5V BOO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 6-XFBGA, DSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
-
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA (1.27x0.88)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,27797 €7.667,82 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,48000 €2,48 €
101,85700 €18,57 €
251,69960 €42,49 €
1001,52640 €152,64 €
2501,44392 €360,98 €
5001,41606 €708,03 €
Digi-Reel®
QuantityUnit PriceExt Price
12,51000 €2,51 €
101,88000 €18,80 €
251,72080 €43,02 €
1001,54560 €154,56 €
2501,46208 €365,52 €
5001,43390 €716,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €