
TPS61291DRVR | |
|---|---|
DigiKey Part Number | 296-44399-2-ND - Tape & Reel (TR) 296-44399-1-ND - Cut Tape (CT) 296-44399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61291DRVR |
Description | IC REG BOOST PROG 700MA 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 2.5V, 3V, 3.3V 1 Output 700mA (Switch) 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61291DRVR Models |
Category | Voltage - Input (Max) 5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-WSON (2x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 0.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10300 € | 11,03 € |
| 25 | 1,00280 € | 25,07 € |
| 100 | 0,89260 € | 89,26 € |
| 250 | 0,84000 € | 210,00 € |
| 500 | 0,80834 € | 404,17 € |
| 1.000 | 0,80491 € | 804,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76283 € | 2.288,49 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |









