
TPS61289RZPR | |
|---|---|
DigiKey Part Number | 296-TPS61289RZPRTR-ND - Tape & Reel (TR) 296-TPS61289RZPRCT-ND - Cut Tape (CT) 296-TPS61289RZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61289RZPR |
Description | IC REG BCK BST ADJ 20A DL 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.5V, 4.5V 2 Output 20A (Switch) 14-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23V, 25V | |
Current - Output | ||
Frequency - Switching | 50kHz, 100kHz, 250kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-VQFN-HR (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,68300 € | 16,83 € |
| 25 | 1,53840 € | 38,46 € |
| 100 | 1,37900 € | 137,90 € |
| 250 | 1,30312 € | 325,78 € |
| 500 | 1,27194 € | 635,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,17319 € | 3.519,57 € |
| 6.000 | 1,15043 € | 6.902,58 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |





