


TPS61282YFFT | |
|---|---|
DigiKey Part Number | 296-39634-2-ND - Tape & Reel (TR) 296-39634-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS61282YFFT |
Description | IC REG BOOST PROG 4A 16DSBGA |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 2.85V 1 Output 4A (Switch) 16-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61282YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.85V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.4V | |
Current - Output | ||
Frequency - Switching | 2.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DSBGA (1.67x1.67) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,17100 € | 11,71 € |
| 25 | 1,06560 € | 26,64 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |


