
TPS61282DYFFT | |
|---|---|
DigiKey Part Number | 296-50826-2-ND - Tape & Reel (TR) 296-50826-1-ND - Cut Tape (CT) 296-50826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61282DYFFT |
Description | IC REG BOOST PROG 4A 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 3.15V 1 Output 4A (Switch) 16-UFBGA, DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.85V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.4V | |
Current - Output | ||
Frequency - Switching | 2.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DSBGA (1.67x1.67) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,14600 € | 11,46 € |
| 25 | 1,04280 € | 26,07 € |
| 100 | 0,92870 € | 92,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,87428 € | 218,57 € |
| 500 | 0,84144 € | 420,72 € |
| 750 | 0,82500 € | 618,75 € |
| 1.250 | 0,80679 € | 1.008,49 € |
| 1.750 | 0,79614 € | 1.393,24 € |
| 2.500 | 0,78591 € | 1.964,78 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

