
TPS61259YFFT | |
|---|---|
DigiKey Part Number | 296-TPS61259YFFTTR-ND - Tape & Reel (TR) 296-TPS61259YFFTCT-ND - Cut Tape (CT) 296-TPS61259YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61259YFFT |
Description | IC REG BOOST 5.1V 3.9A 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5.1V 1 Output 3.9A (Switch) 9-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61259YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.65V | |
Voltage - Input (Max) | 4.85V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99500 € | 9,95 € |
| 25 | 0,90320 € | 22,58 € |
| 100 | 0,80250 € | 80,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,75436 € | 188,59 € |
| 500 | 0,72536 € | 362,68 € |
| 750 | 0,71083 € | 533,12 € |
| 1.250 | 0,69473 € | 868,41 € |
| 1.750 | 0,68532 € | 1.199,31 € |
| 2.500 | 0,67627 € | 1.690,68 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

