Image for 1796186 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1796186

DigiKey Part Number
1796186-ND
Manufacturer
Manufacturer Product Number
1796186
Description
TERM BLOCK PLUG 10POS 5.08MM
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug, Female Sockets
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
12A
Voltage - IEC
630 V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
Explosion Proof, Latch Lock, Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.591" (15.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.