
TPS612564CYFFR | |
|---|---|
DigiKey Part Number | 296-52005-2-ND - Tape & Reel (TR) 296-52005-1-ND - Cut Tape (CT) 296-52005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS612564CYFFR |
Description | IC REG BOOST 5.4V 2.4A 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5.4V 1 Output 2.4A (Switch) 9-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS612564CYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50282 € | 1.508,46 € |
| 6.000 | 0,49149 € | 2.948,94 € |
| 9.000 | 0,48582 € | 4.372,38 € |
| 15.000 | 0,47954 € | 7.193,10 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

