
TPS61251DSGT | |
|---|---|
DigiKey Part Number | 296-27866-2-ND - Tape & Reel (TR) 296-27866-1-ND - Cut Tape (CT) 296-27866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61251DSGT |
Description | IC BOOST CONV ADJ 1.5A 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Backup PMIC 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61251DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Backup | |
Current - Supply | 30µA | |
Voltage - Supply | 2.3V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,38500 € | 13,85 € |
| 25 | 1,26280 € | 31,57 € |
| 100 | 1,12820 € | 112,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,06404 € | 266,01 € |
| 500 | 1,02538 € | 512,69 € |
| 750 | 1,00601 € | 754,51 € |
| 1.250 | 0,98457 € | 1.230,71 € |
| 1.750 | 0,97203 € | 1.701,05 € |
| 2.500 | 0,95997 € | 2.399,93 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |


