
TPS61251DSGR | |
|---|---|
DigiKey Part Number | 296-39438-2-ND - Tape & Reel (TR) 296-39438-1-ND - Cut Tape (CT) 296-39438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61251DSGR |
Description | IC BOOST CONV ADJ 1.5A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Backup PMIC 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61251DSGR Models |
Category | Voltage - Supply 2.3V ~ 6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Applications Battery Backup | Supplier Device Package 8-WSON (2x2) |
Current - Supply 30µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27300 € | 12,73 € |
| 25 | 1,15920 € | 28,98 € |
| 100 | 1,03430 € | 103,43 € |
| 250 | 0,97468 € | 243,67 € |
| 500 | 0,93980 € | 469,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87273 € | 2.618,19 € |
| 6.000 | 0,85486 € | 5.129,16 € |
| 9.000 | 0,84592 € | 7.613,28 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |


