
TPS61222MDCKTEP | |
|---|---|
DigiKey Part Number | 296-34978-1-ND - Cut Tape (CT) 296-34978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61222MDCKTEP |
Description | IC REG BOOST 5V 200MA SC70-6 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 200mA (Switch) 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61222MDCKTEP Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SC-70-6 |
Voltage - Input (Min) 0.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,25900 € | 32,59 € |
| 25 | 3,00280 € | 75,07 € |
| 100 | 2,72180 € | 272,18 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

