
TPS61220DCKT | |
|---|---|
DigiKey Part Number | 296-24170-2-ND - Tape & Reel (TR) 296-24170-1-ND - Cut Tape (CT) 296-24170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61220DCKT |
Description | IC REG BOOST ADJ 200MA SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 200mA (Switch) 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61220DCKT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SC-70-6 |
Voltage - Input (Min) 0.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00900 € | 10,09 € |
| 25 | 0,91640 € | 22,91 € |
| 100 | 0,81410 € | 81,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,76540 € | 191,35 € |
| 500 | 0,73608 € | 368,04 € |
| 750 | 0,72137 € | 541,03 € |
| 1.250 | 0,70509 € | 881,36 € |
| 1.750 | 0,69557 € | 1.217,25 € |
| 2.500 | 0,68641 € | 1.716,02 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |


