
TPS61201DRCR | |
|---|---|
DigiKey Part Number | 296-44338-2-ND - Tape & Reel (TR) 296-44338-1-ND - Cut Tape (CT) 296-44338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61201DRCR |
Description | IC REG BOOST 3.3V 1.2A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61201DRCR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz ~ 1.65MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 0.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,89200 € | 18,92 € |
| 25 | 1,73240 € | 43,31 € |
| 100 | 1,55610 € | 155,61 € |
| 250 | 1,47216 € | 368,04 € |
| 500 | 1,44444 € | 722,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,32846 € | 3.985,38 € |
| 6.000 | 1,30329 € | 7.819,74 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |



