Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS61200DRCTG4 | |
|---|---|
DigiKey Part Number | TPS61200DRCTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61200DRCTG4 |
Description | IC REG BOOST ADJ 1.2A 10VSON |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.2A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61200DRCTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.25MHz ~ 1.65MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,36436 € | 341,09 € |
| 500 | 1,31708 € | 658,54 € |
| 750 | 1,29337 € | 970,03 € |
| 1.250 | 1,26713 € | 1.583,91 € |
| 1.750 | 1,25178 € | 2.190,61 € |
| 2.500 | 1,23703 € | 3.092,58 € |
| 6.250 | 1,20526 € | 7.532,88 € |
| Unit Price without VAT: | 1,36436 € |
|---|---|
| Unit Price with VAT: | 1,62359 € |





