
TPS61199NSR | |
|---|---|
DigiKey Part Number | 296-28160-2-ND - Tape & Reel (TR) 296-28160-1-ND - Cut Tape (CT) 296-28160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61199NSR |
Description | IC LED DRVR CTRLR PWM 70MA 20SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Controller Step-Up (Boost) PWM Dimming 70mA 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | TPS61199NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 70mA | |
Frequency | 500kHz ~ 800kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,80085 € | 1.601,70 € |
| 4.000 | 0,78248 € | 3.129,92 € |
| 6.000 | 0,77329 € | 4.639,74 € |
| 10.000 | 0,76310 € | 7.631,00 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

