
TPS61197DR | |
|---|---|
DigiKey Part Number | 296-TPS61197DRTR-ND - Tape & Reel (TR) 296-TPS61197DRCT-ND - Cut Tape (CT) 296-TPS61197DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61197DR |
Description | IC LED DRIVER CTRLR PWM 16SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS61197DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 8V ~ 300V | |
Current - Output / Channel | - | |
Frequency | 200kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,69800 € | 16,98 € |
| 25 | 1,55240 € | 38,81 € |
| 100 | 1,39290 € | 139,29 € |
| 250 | 1,31668 € | 329,17 € |
| 500 | 1,27076 € | 635,38 € |
| 1.000 | 1,23296 € | 1.232,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,19306 € | 2.982,65 € |
| 5.000 | 1,16901 € | 5.845,05 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |


