
TPS61194EVM | |
|---|---|
DigiKey Part Number | 296-46837-ND |
Manufacturer | |
Manufacturer Product Number | TPS61194EVM |
Description | EVAL BOARD FOR TPS61194 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61194 - 4 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 100mA | |
Outputs and Type | 4 Non-Isolated Outputs | |
Voltage - Output | 45V | |
Features | - | |
Voltage - Input | 4.5V ~ 40V | |
Contents | Board(s) | |
Utilized IC / Part | TPS61194 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,58000 € | 81,58 € |
| Unit Price without VAT: | 81,58000 € |
|---|---|
| Unit Price with VAT: | 97,08020 € |

