
TPS61187RTJT | |
|---|---|
DigiKey Part Number | 296-TPS61187RTJTTR-ND - Tape & Reel (TR) 296-TPS61187RTJTCT-ND - Cut Tape (CT) 296-TPS61187RTJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61187RTJT |
Description | IC LED DRVR RGLTR PWM 30MA 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61187RTJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 38V | |
Current - Output / Channel | 30mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,54300 € | 15,43 € |
| 25 | 1,40920 € | 35,23 € |
| 100 | 1,26230 € | 126,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,19216 € | 298,04 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

