
TPS61187EVM-528 | |
|---|---|
DigiKey Part Number | 296-45944-ND |
Manufacturer | |
Manufacturer Product Number | TPS61187EVM-528 |
Description | EVAL BOARD FOR TPS61187 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61187 - 6 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 120mA | |
Outputs and Type | 6 Non-Isolated Outputs | |
Voltage - Output | 38V | |
Features | - | |
Voltage - Input | 4.5V ~ 24V | |
Contents | Board(s) | |
Utilized IC / Part | TPS61187 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,22000 € | 43,22 € |
| Unit Price without VAT: | 43,22000 € |
|---|---|
| Unit Price with VAT: | 51,43180 € |

