Parametric Equivalent

TPS61185RGER | |
|---|---|
DigiKey Part Number | 296-27506-2-ND - Tape & Reel (TR) 296-27506-1-ND - Cut Tape (CT) 296-27506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61185RGER |
Description | IC LED DRV RGLTR PWM 25MA 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61185RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 4.2V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 38V | |
Current - Output / Channel | 25mA | |
Frequency | 600kHz ~ 2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76993 € | 2.309,79 € |
| 6.000 | 0,75388 € | 4.523,28 € |
| 9.000 | 0,74584 € | 6.712,56 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |


