
TPS61183EVM-528 | |
|---|---|
DigiKey Part Number | 296-52522-ND |
Manufacturer | |
Manufacturer Product Number | TPS61183EVM-528 |
Description | EVAL BOARD FOR TPS61183 |
Customer Reference | |
Detailed Description | TPS61183 - 6 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 38V |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 24V |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part TPS61183 |
Current - Output / Channel 120mA | Base Product Number |
Outputs and Type 6 Non-Isolated Outputs |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,97000 € | 49,97 € |
| Unit Price without VAT: | 49,97000 € |
|---|---|
| Unit Price with VAT: | 59,46430 € |

