MFR Recommended

TPS61180RTERG4 | |
|---|---|
DigiKey Part Number | TPS61180RTERG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61180RTERG4 |
Description | IC LED DRV RGLTR PWM 25MA 16WQFN |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61180RTERG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 38V | |
Current - Output / Channel | 25mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87666 € | 2.629,98 € |
| 6.000 | 0,85882 € | 5.152,92 € |
| 9.000 | 0,84988 € | 7.648,92 € |
| Unit Price without VAT: | 0,87666 € |
|---|---|
| Unit Price with VAT: | 1,04323 € |


