
TPS61178RNWT | |
|---|---|
DigiKey Part Number | 296-45481-2-ND - Tape & Reel (TR) 296-45481-1-ND - Cut Tape (CT) 296-45481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61178RNWT |
Description | IC REG BOOST ADJ 10A 13VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 10A (Switch) 13-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS61178RNWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-VQFN-HR (3x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,48100 € | 34,81 € |
| 25 | 3,21000 € | 80,25 € |
| 100 | 2,91230 € | 291,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,77036 € | 692,59 € |
| 500 | 2,68480 € | 1.342,40 € |
| 750 | 2,64196 € | 1.981,47 € |
| 1.250 | 2,59450 € | 3.243,12 € |
| 1.750 | 2,56675 € | 4.491,81 € |
| 2.500 | 2,54008 € | 6.350,20 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |



