
TPS61178EVM-792 | |
|---|---|
DigiKey Part Number | 296-47734-ND |
Manufacturer | |
Manufacturer Product Number | TPS61178EVM-792 |
Description | EVAL BOARD FOR TPS61178 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61178 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2.2A |
Manufacturer Texas Instruments | Voltage - Input 5.4V ~ 12V |
Packaging Bulk | Regulator Topology Boost |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS61178 |
Voltage - Output 16V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 61,95140 € |


