TPS61178RNWT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS611781RNWT

DigiKey Part Number
296-46568-2-ND - Tape & Reel (TR)
296-46568-1-ND - Cut Tape (CT)
296-46568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS611781RNWT
Description
IC REG BOOST ADJ 10A 13VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 10A (Switch) 13-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS611781RNWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
13-VQFN-HR (3x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 631
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,45000 €4,45 €
103,39200 €33,92 €
253,12760 €78,19 €
1002,83760 €283,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,69932 €674,83 €
5002,61600 €1.308,00 €
7502,57427 €1.930,70 €
1.2502,52801 €3.160,01 €
1.7502,50097 €4.376,70 €
2.5002,47498 €6.187,45 €
Manufacturers Standard Package
Unit Price without VAT:4,45000 €
Unit Price with VAT:5,29550 €