
TPS61166EVM-446 | |
|---|---|
DigiKey Part Number | 296-31228-ND |
Manufacturer | |
Manufacturer Product Number | TPS61166EVM-446 |
Description | EVAL BOARD FOR TPS61166 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61166 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 17V |
Manufacturer Texas Instruments | Features Dimmable |
Packaging Box | Voltage - Input 2.5V ~ 6V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 30mA | Utilized IC / Part TPS61166 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 61,95140 € |


