TPS61165DRVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9.102
Unit Price: 2,07000 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61165DRVRG4

DigiKey Part Number
TPS61165DRVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61165DRVRG4
Description
IC LED DRVR RGLTR PWM 1.2A 6WSON
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS61165DRVRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
18V
Voltage - Output
3V ~ 38V
Current - Output / Channel
1.2A (Switch)
Frequency
1.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,82217 €2.466,51 €
6.0000,80524 €4.831,44 €
9.0000,79675 €7.170,75 €
Manufacturers Standard Package
Unit Price without VAT:0,82217 €
Unit Price with VAT:0,97838 €